
This right angle card edge connector features copper alloy contacts with gold plating, suitable for operating temperatures between -40°C and 80°C. It has a maximum voltage rating of 200V AC and is available on tape and reel. The connector is designed for surface mount applications and has a 1mm pitch. It is not RoHS compliant.
Amphenol 10041195-002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10041195-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
