
This Amphenol connector features a copper alloy contact material with gold plating, suitable for surface mount applications. It has a 22-position female configuration with a 1.27mm pitch and is rated for a maximum operating temperature of 85°C. The connector is also compliant with RoHS regulations and is available in a tray packaging format with 55 pieces per package.
Sign in to ask questions about the Amphenol 10042140-002CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10042140-002CLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.5mm |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10042140-002CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
