
This 22-position female surface mount connector features a copper alloy contact material with gold plating, suitable for operating temperatures between -55°C and 85°C. It has a maximum voltage rating of 500V AC and is compliant with RoHS regulations. The connector is packaged in a tray with 60 pieces and has a pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10042140-003CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.5mm |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10042140-003CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
