
This 40-position right angle FFC/FPC connector features a glass filled liquid crystal polymer insulator and a gold (Au) contact finish termination. It has a commercial reliability rating and a maximum operating temperature of 85 degrees Celsius. The connector is suitable for surface mount applications and has a termination type of surface mount. It meets the UL flammability code 94V-0 and has a dielectric withstanding voltage of 200VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.4 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |