This 3-contact right angle audio jack features a termination method of solder and a maximum operating temperature range of -25 to 85 degrees Celsius. It has a maximum voltage rating of 500VAC and a maximum current rating of 1A per contact. The jack is designed for through hole mounting and has 13 terminals. It is suitable for use in a variety of applications requiring a high voltage and current rating.
Amphenol 10043121-113ALF technical specifications.
| Type | Audio Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 13 |
| Number of Ports | 3 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.