Conn Daughter Card RCP 54 POS 2mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 54 |
| Package Quantity | 350 |
| RoHS Compliant | No |
| Series | AirMax VS |
| Termination | Through Hole |
| RoHS | Not Compliant |