Amphenol 10044002-001LF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 29 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10044002-001LF to view detailed technical specifications.
No datasheet is available for this part.