This 15-contact right-angle RCP SAS connector features 29 terminals and supports surface mount termination. It has a maximum current rating of 1.5 amps per contact and a maximum voltage rating of 500VAC. The connector is designed for operation within a temperature range of -40°C to 260°C.
Checking distributor stock and pricing after the page loads.
| Type | SAS |
| Gender | RCP |
| Number of Contacts | 15Power/14Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 500VAC |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |