This Amphenol connector features 50 gold-plated contacts in a 2-row right angle configuration, suitable for surface mount applications. The connector is packaged in a tray with 20 units per package. It is not radiation hardened.
Sign in to ask questions about the Amphenol 10044078-E0502LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10044078-E0502LF technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10044078-E0502LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.