
This Amphenol Airmax connector features a zinc alloy contact material with chromate plating and is lead free. It is available in a bulk packaging quantity of 220 pieces. The connector has a right angle orientation and a 2mm pitch. It is not compliant with Reach SVHC regulations, but is compliant with RoHS regulations.
Amphenol 10044366-101LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Airmax |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10044366-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
