
The Airmax VS connector features a zinc alloy contact material with chromate plating, and is available in a bulk packaging quantity of 220. It has a length of 53.53mm and a depth of 10.65mm, with a right angle orientation. The connector is lead free and RoHS compliant, with a press-fit termination.
Amphenol 10044366-103LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Depth | 10.65mm |
| Lead Free | Lead Free |
| Length | 53.53mm |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10044366-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
