
The Amphenol Airmax VS Series connector features a right angle orientation and press-fit termination. It is lead free and has a chromate plating. The connector is available in a bulk packaging quantity of 220 pieces.
Amphenol 10044366-105LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10044366-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
