
This 29-position surface mount header features a maximum voltage rating of 500V and is packaged in a tray with 48 units. The header is made from copper alloy with a gold plating and is designed for surface mount applications. It is RoHS compliant and does not require radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.93mm |
| Gender | Male |
| Length | 55.77mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |