This 29-position surface mount header features a current rating of 1.5A and a maximum voltage rating of 500V AC. It is constructed from copper alloy with a gold plating and is compliant with RoHS regulations. The header is packaged in a tray with 48 units per package and has a straight orientation. It is rated for use in applications with a flammability rating of UL94 V-0 and is not radiation hardened.
Amphenol 10045105-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 9.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 55.77mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.