
This right angle connector features a 2mm pitch and is constructed with a zinc alloy contact material and chromate plating. It is available in a bulk packaging quantity of 308 pieces and is compliant with RoHS regulations. The connector is part of the Airmax VS series and is not radiation hardened. It is suitable for use in general applications.
Amphenol 10045509-101LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Orientation | Right Angle |
| Package Quantity | 308 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10045509-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
