Connector Accessories Guide Pin Right Angle Zinc Alloy Yellow Zinc Chromate
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10045509-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Orientation | Right Angle |
| Package Quantity | 308 |
| Packaging | Bulk |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10045509-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.