
Conn Hard Metric RCP 120 POS 2mm Press Fit RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 34.3mm |
| Housing Color | Natural |
| Length | 15.9mm |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |