
Connector Accessories Receptacle AirMax VS Guide Blade Housing Right Angle Zinc Alloy Chromate
Checking distributor stock and pricing after the page loads.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
