
The Airmax VS Series socket contact features a zinc alloy contact material with chromate plating, ensuring reliable connections. Manufactured with lead-free materials, this contact meets the requirements for lead-free applications. The right-angle orientation allows for efficient use of space in designs. Available in bulk packaging, these contacts are suitable for a variety of applications.
Amphenol 10045597-103LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Mount | Socket |
| Orientation | Right Angle |
| Package Quantity | 486 |
| Packaging | Bulk |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10045597-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.