The Airmax VS Series socket contact features a zinc alloy contact material with chromate plating. It is lead free and designed for socket mounting with a right angle orientation. The contact is not radiation hardened and is available in bulk packaging.
Amphenol 10045597-108LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Lead Free | Lead Free |
| Mount | Socket |
| Orientation | Right Angle |
| Package Quantity | 486 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
