
38-contact, 2-row female card edge connector with a 2.54mm pitch. Features straight, solder termination with gold-plated copper alloy cantilever contacts and a locking mechanism. Designed for 0.062-inch thick cards, this receptacle offers a 7A current rating and 1kV AC voltage rating. Operates within a temperature range of -5°C to 105°C, with a black thermoplastic insulator.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Current Rating | 7A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Edge |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
