
62-contact, 2-row female card edge connector with a 2.54mm pitch. Features straight, cantilever cantilever contacts with gold plating over copper alloy for reliable termination via solder. Designed for 0.062-inch card thickness, this thermoplastic insulated connector operates from -5°C to 105°C with a 7A current rating and 1kV AC voltage rating. RoHS compliant and supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Current Rating | 7A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Edge |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
