
Conn Power Card Edge RCP 64 POS 2.54mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10046971-008LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 4 |
| Product Length (mm) | 87.86 |
| Product Depth (mm) | 9.35 |
| Product Height (mm) | 15.49 |
| Type | Power Card Edge |
| Gender | RCP |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10046971-008LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.