This Amphenol Power Edge connector features 50 cantilever contacts with gold, tin, and matte plating, and a thermoplastic insulation material. It has a card thickness of 0.062inch and a pitch of 0.1inch. The connector is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -5°C. It is available in a tray packaging with 42 pieces per package.
Amphenol 10046971-023LF technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Series | Power Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10046971-023LF to view detailed technical specifications.
No datasheet is available for this part.