This 2-row card edge connector features a 0.1inch pitch and is designed for through hole mounting. Constructed with copper alloy contacts plated with gold, tin, and matte, it offers reliable connections. The connector is made of thermoplastic insulation and is available in a tray packaging with 56 pieces per package. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -5°C.
Amphenol 10046971-038LF technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Power Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10046971-038LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.