Card Edge Connector, 0+38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Amphenol 10046971-051LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -5 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 0+38 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10046971 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10046971-051LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.