
16-position, dual female edge connector with a 2.54mm pitch and 0.100-inch contact spacing. Features cantilever copper alloy contacts with gold and tin plating, rated for 7A current and 1kV AC voltage. Designed for 0.062-inch card thickness, this straight, through-hole mounted connector has a black thermoplastic housing and operates between -5°C and 105°C. RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10046972-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 7A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10046972-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
