Sign in to ask questions about the Amphenol 10047130-18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10047130-18A technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Type | Express Card Host |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10047130-18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.