
10-position, 0.5mm pitch flexible flat cable/flexible printed circuit connector with a right-angle surface mount orientation. Features a ZIF (Zero Insertion Force) mechanism, bottom contact location, and copper alloy contacts with gold plating. Rated for 50V AC/DC and 500mA current, operating between -55°C and 85°C. Housing is natural colored Nylon, Glass, Polyamide with UL94 V-0 flammability. Supplied in tape and reel packaging.
Amphenol 10051922-1010ELF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VLL |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10051922-1010ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
