
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector, ZIF/LIF type, featuring 11 positions and 11 contacts. This right-angle, surface-mount connector has a 0.5mm pitch and a bottom contact location. Constructed with copper alloy contacts plated in gold, it offers a current rating of 500mA and a voltage rating of 50V AC. The housing is made from UL94 V-0 rated Nylon, Glass, and Polyamide, with a natural color. Operating temperature range is -55°C to 85°C.
Amphenol 10051922-1110ELF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | VLL |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10051922-1110ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
