
This 12-position surface mount header features a current rating of 500mA and a voltage rating of 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is made from nylon, glass, and polyamide, with copper alloy and bronze contacts plated with gold. It is RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 10051922-1210EHLF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | VLL |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10051922-1210EHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
