
12-position, 0.5mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a right-angle, surface-mount orientation. Features bottom contact location, copper alloy contacts with gold plating, and a nylon, glass, polyamide actuator. Rated for 50V AC, 500mA current, and operates between -55°C and 85°C. Housing is natural colored, UL94 V-0 flammability rated, and lead-free. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VLL |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.4mm |
| RoHS | Compliant |
