
This 14-position FFC/FPC connector features a voltage rating of 50V and a current rating of 500mA. It has a pitch of 0.5mm and is designed for surface mount applications. The connector is made from nylon, glass, and polyamide materials and has a gold-plated copper alloy contact. It is rated for operation between -55°C and 85°C and is compliant with UL94 V-0 flammability standards.
Amphenol 10051922-1410EHLF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | VLL |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10051922-1410EHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
