
14-position, right-angle FFC/FPC connector receptacle with a 0.5mm pitch. Features copper alloy contacts with gold plating, a nylon/glass/polyamide actuator, and a natural-colored housing. Rated for 50V AC/DC and 500mA, with a temperature range of -55°C to 85°C. Surface mount termination, UL94 V-0 flammability rating, and lead-free construction. Packaged on tape and reel.
Sign in to ask questions about the Amphenol 10051922-1410ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10051922-1410ELF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VLL |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10051922-1410ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
