
18-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 0.5mm pitch. Features a right-angle, surface-mount design with bottom contact location and solder termination. Constructed with a Nylon, Glass, Polyamide actuator and Copper Alloy, Bronze contacts plated with Gold. Rated for 50V AC and 500mA current, operating between -55°C and 85°C. Housing is Natural colored and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10051922-1810ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | VLL |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10051922-1810ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
