This 26-position FFC/FPC connector features a nylon, glass, and polyamide actuator material, copper alloy contacts, and gold plating. It has a current rating of 500mA and a voltage rating of 50V. The connector is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and meets the UL94 V-0 flammability rating.
Amphenol 10051922-2610EHLF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | VLL |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10051922-2610EHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.