
26-position, single-row FFC/FPC connector featuring a right-angle, surface mount termination. This female receptacle utilizes a 0.5mm pitch and offers a 50V AC/DC voltage rating with a 500mA current rating. Constructed with a copper alloy contact material and gold plating, it operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. The housing is natural colored, made from nylon, glass, and polyamide, with a lead-free composition.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | VLL |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.4mm |
| RoHS | Compliant |
