
This 240-position socket is designed for DDR2 SDRAM modules. It has a 2mm pitch and can withstand an AC voltage of 100V. The socket is made of thermoplastic insulation material and has a gold-plated bronze contact. It is suitable for use in temperatures ranging from -55°C to 85°C. The socket is available in a tray packaging with 48 pieces per unit.
Sign in to ask questions about the Amphenol 10052286-11228LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10052286-11228LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Length | 151mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10052286 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10052286-11228LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
