
240-position, 2mm pitch, straight, female DIMM socket for DDR2 SDRAM. Features copper alloy/bronze contacts with gold plating, a 500mA current rating, and 100V AC voltage rating. Constructed with thermoplastic insulation, this through-hole mount socket has a 7.6mm depth, 151mm length, and 4mm tail length. Operates between -55°C and 85°C, supplied in a tray package of 48 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10052286-12308LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Length | 151mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10052286 |
| Tail Length | 4mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10052286-12308LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
