This 240-contact socket is designed for DDR2 DIMM modules, with a terminal pitch of 2mm and a straight body orientation. It features solder termination and is rated for operation between -55°C and 85°C. The socket is constructed for through-hole mounting and can handle a maximum current of 0.5A per contact and a maximum voltage of 100VAC.
Checking distributor stock and pricing after the page loads.
| Type | DDR2 DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |