The Amphenol 10052286-31108LF is a DDR2 DIMM socket with 240 contacts, a terminal pitch of 2mm, and a termination method of solder. It features a straight body orientation and is designed for through-hole mounting. The socket operates within a temperature range of -55 to 85°C and is rated for a maximum current of 0.5A per contact and a maximum voltage of 100VAC.
Amphenol 10052286-31108LF technical specifications.
| Type | DDR2 DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.