This DDR2 DIMM socket features 240 contacts, a straight body orientation, and a termination method of solder. It has a terminal pitch of 2mm and is designed for through hole mounting. The socket operates within a temperature range of -55°C to 85°C and has a maximum current rating of 0.5A per contact and a maximum voltage rating of 100VAC.
Amphenol 10052286-32022 technical specifications.
| Type | DDR2 DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10052286-32022 to view detailed technical specifications.
No datasheet is available for this part.