This 22-contact surface mount socket features a 2-row configuration with a 1.25mm pitch. It is made from bronze with a gold plating and has a black color. The socket has a depth of 7mm and a length of 14.35mm, making it suitable for surface mount applications. It is available in a tape and reel packaging with 1500 pieces per reel. The socket is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Depth | 7mm |
| Insulation Material | Polymer |
| Length | 14.35mm |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Termination | Solder |
| RoHS | Compliant |