Conn Board to Board RCP 22 POS 1.25mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10052608-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Housing Color | Black |
| Length | 14.15mm |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10052608-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.