
Rectangular power connector featuring 4 contacts in a 2x2 configuration with 2mm pitch and row spacing. This female receptacle offers right-angle orientation and press-fit termination for through-hole, edge, and board mounting. Constructed with copper alloy contacts plated in Gold, GXT, and housed in black, UL94 V-0 rated material. Lead-free and RoHS compliant, this component is designed for reliable power interconnectivity.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 29.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.85mm |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Airmax VS® |
| Termination | Press-Fit |
| Width | 29.3mm |
| RoHS | Compliant |
