This 2-row right angle female header features a 2.54mm pitch and is designed for through hole mount. Constructed from copper alloy with a gold plating, it offers a reliable connection. The header is available in a pack of 24 and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -5°C.
Amphenol 10053363-201LF technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Power Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10053363-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.