Power Card Edge, Power Connectors, 2 x 32P STB Right Angle
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Series | Power Edge |
| Termination | Solder |
| RoHS | Compliant |