
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10054365-182110ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| Series | SFVE |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10054365-182110ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
