
This 30-contact right angle FFC/FPC connector features a copper alloy contact material with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 50V and is designed for surface mount applications. It is available in tape and reel packaging with a pitch of 0.5mm and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4mm |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
