
This 16-conductor cable assembly features copper alloy contacts with gold plating, supporting a current rating of 500mA. It has a length of 10m and is designed for cable mounting. The assembly is packaged in bulk and is compliant with RoHS regulations. It is part of the DensiShield series and is not radiation hardened.
Sign in to ask questions about the Amphenol 10054999-N1000BULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10054999-N1000BULF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female to Female |
| Length | 10m |
| Mount | Cable |
| Number of Conductors | 16 |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DensiShield |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10054999-N1000BULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
